APEM Illuminated DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- RS-stocknr.:
- 507-328
- Fabrikantnummer:
- KR47CAKEEG
- Fabrikant:
- APEM
Subtotaal (1 eenheid)*
€ 43,58
(excl. BTW)
€ 52,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,58 |
*prijsindicatie
- RS-stocknr.:
- 507-328
- Fabrikantnummer:
- KR47CAKEEG
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-(On) | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 36.8 x 21.08 mm | |
| Switch Contact Current | 5A | |
| Illuminated | Yes | |
| Series | KR | |
| Terminal Type | Quick Connect, Solder | |
| Mount Type | Panel | |
| IP Rating | IP68 | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | ISO, EN, IEC, RoHS | |
| Mechanical Life | 150000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Product Type Rocker Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 36.8 x 21.08 mm | ||
Switch Contact Current 5A | ||
Illuminated Yes | ||
Series KR | ||
Terminal Type Quick Connect, Solder | ||
Mount Type Panel | ||
IP Rating IP68 | ||
Actuator Style Rectangular | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals ISO, EN, IEC, RoHS | ||
Mechanical Life 150000Operations | ||
- Land van herkomst:
- FR


KR Rocker Cases - Double Pole
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals
IP68 Modular KR Series
Gerelateerde Links
- APEM Illuminated DPDT, On-Off-On On-Off-On Rocker Switch Panel
- APEM Illuminated DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- APEM DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- APEM Illuminated On-Off, (On)-Off-(On) Rocker Switch Panel
- APEM DPDT, On-Off-On On-Off-On Rocker Switch Panel
- APEM DPDT, On-Off-(On) On-Off-(On) Rocker Switch Panel
- APEM Illuminated DPDT, Latching Mom-Off Rocker Switch Panel
- APEM Illuminated DPST, On-Off On-Off Rocker Switch Panel