RS PRO SPDT, On-Off-On On-Off-On Rocker Switch Panel
- RS-stocknr.:
- 174-8331
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,88
(excl. BTW)
€ 13,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 10,88 |
| 25 - 49 | € 9,07 |
| 50 - 99 | € 8,77 |
| 100 - 249 | € 8,05 |
| 250 + | € 7,64 |
*prijsindicatie
- RS-stocknr.:
- 174-8331
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 21.1 x 37 mm | |
| Switch Contact Current | 16A, 20A | |
| Illuminated | No | |
| Series | RS PRO | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 30000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Rocker Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Housing Material Polyamide | ||
Panel Cutout Size 21.1 x 37 mm | ||
Switch Contact Current 16A, 20A | ||
Illuminated No | ||
Series RS PRO | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Standards/Approvals RoHS | ||
Mechanical Life 30000Cycles | ||
- Land van herkomst:
- TW
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Gerelateerde Links
- RS PRO SPDT, On-Off-On SPDT Rocker Switch Panel
- RS PRO SPDT, On-Off-On (On)-Off-(On) Rocker Switch Panel
- RS PRO SPDT, On-Off-On On-Off-On Rocker Switch Panel
- RS PRO Illuminated SPDT, On-Off-On On-Off-On Rocker Switch Panel
- RS PRO SPDT, On-Off-On Rocker Switch Panel Mount
- RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount
- RS PRO SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS PRO Illuminated SPDT, On-Off-On Rocker Switch Panel