- RS-stocknr.:
- 398-5184
- Fabrikantnummer:
- 3251-01.01
- Fabrikant:
- EICHOFF
Bekijk alle Rocker Switches
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
35 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Each
€ 25,22
(excl. BTW)
€ 30,52
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 25,22 |
50 - 99 | € 20,28 |
100 - 249 | € 19,68 |
250 + | € 17,61 |
- RS-stocknr.:
- 398-5184
- Fabrikantnummer:
- 3251-01.01
- Fabrikant:
- EICHOFF
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
No-Volt Release Switch Modules
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.
Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)
Note
Please note RS Stock Number 398-5279 comes equipped with an extra contact.
Standards
DIN/VDE 0660 pt 102; IEC 947-4-2

Specificaties
Kenmerk | Waarde |
Contact Configuration | DPDT+Extra Contact |
Switch Operation | On-None-Off |
Panel Cut Out Width | 21.7mm |
Panel Cut Out Height | 45.2mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP54 |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Panel Cut Out Size | 45.2 x 21.7mm |
AC Voltage Rating | 125 V, 250V |