- RS-stocknr.:
- 706-4348
- Fabrikantnummer:
- LRA32H2FBBNN
- Fabrikant:
- ZF
138 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
304 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 2,05
(excl. BTW)
€ 2,48
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 2,05 |
50 - 99 | € 1,91 |
100 - 249 | € 1,77 |
250 + | € 1,69 |
- RS-stocknr.:
- 706-4348
- Fabrikantnummer:
- LRA32H2FBBNN
- Fabrikant:
- ZF
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RR Series Circular Rocker Switch
Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.3mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19.3 x 12.9mm |
AC Voltage Rating | 125 V, 250V |
Contact Resistance | 20mΩ |
Operating Temperature Range | -20 → +65°C |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +65°C |