INA HK0812-2RS-FPM-DK-B-L271 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- RS-stocknr.:
- 137-1725
- Fabrikantnummer:
- HK0812-2RS-FPM-DK-B-L271
- Fabrikant:
- INA
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,32
(excl. BTW)
€ 11,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 95 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 9,32 |
| 5 - 9 | € 8,96 |
| 10 - 24 | € 8,76 |
| 25 + | € 8,59 |
*prijsindicatie
- RS-stocknr.:
- 137-1725
- Fabrikantnummer:
- HK0812-2RS-FPM-DK-B-L271
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 12mm | |
| Static Load Rating | 2600N | |
| Dynamic Load Rating | 2750N | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Limiting Speed | 17700rpm | |
| Maximum Speed - Grease | 17700rpm | |
| Bearing Type | Drawn Cup Needle | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Outside Diameter 12mm | ||
Static Load Rating 2600N | ||
Dynamic Load Rating 2750N | ||
End Type Sealed | ||
Standards/Approvals No | ||
Limiting Speed 17700rpm | ||
Maximum Speed - Grease 17700rpm | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 8mm Inside Diameter, 12mm Outside Diameter - HK0812-2RS-FPM-DK-B-L271
This roller bearing belongs to the drawn cup needle type, featuring an inside diameter of 8mm and an outside diameter of 12mm. With a race width of 12mm, this bearing is designed to accommodate various applications. Constructed from steel, it ensures durability and resilience, while the sealed end type enhances performance by preventing contamination.
Features & Benefits
• Dynamic Load Rating of 2750 N for enhanced performance
• Static Load Rating of 2600 N supports heavy loads
• Limiting speed of 17700 rpm offers high-speed capabilities
• Single-row design optimises space and reduces weight
• Sealed construction protects internal components from debris
• Parallel bore type simplifies installation and alignment
Applications
• Ideal for use in high-speed rotating machinery
• Suitable for automated assembly equipment
• Utilised in electric motors and drives
• Commonly found in precision tooling and jigs
• Applicable in conveyor systems within manufacturing
What factors contribute to the maximised performance of this bearing?
The dynamic and static load ratings enable effective handling of various loads, ensuring reliability under high-speed conditions. The sealed design further protects it from contaminants, prolonging its operational life.
How does its construction influence its applications in demanding environments?
The robust steel material provides strength and durability, while the sealed structure prevents wear from dust and debris, making it suitable for harsh working conditions.
What considerations should be taken for installation and maintenance?
It is crucial to ensure proper alignment during installation to avoid uneven wear. Regular inspection of seals will help maintain optimal performance and prevent contamination.
What load ratings can I expect when using this bearing in assembly processes?
With a static load rating of 2600 N and a dynamic load rating of 2750 N, it can effectively manage substantial forces encountered during assembly operations.
Why is a high limiting speed important for specific applications?
A high limiting speed of 17700 rpm allows for efficient operation in fast-paced environments, reducing the risk of overheating and mechanical failure in precision applications.
Gerelateerde Links
- INA HK1012-RS-FPM-B-L271 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK1816-2RS-L271 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK1620-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1616-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2520-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK1416-2RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD