SKF 30302 J2 Taper 15 mm ID Roller Bearing, 42 mm OD
- RS-stocknr.:
- 286-8369
- Artikelnummer Distrelec:
- 304-23-626
- Fabrikantnummer:
- 30302 J2
- Fabrikant:
- SKF
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,06
(excl. BTW)
€ 19,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 16,06 |
| 5 - 9 | € 15,40 |
| 10 - 24 | € 15,09 |
| 25 + | € 14,78 |
*prijsindicatie
- RS-stocknr.:
- 286-8369
- Artikelnummer Distrelec:
- 304-23-626
- Fabrikantnummer:
- 30302 J2
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 22.4kN | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Number of Rows | 1 | |
| Cone Width | 14.25mm | |
| Static Load Rating | 20kN | |
| Outside Diameter | 42mm | |
| Bearing Type | Taper | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 22.4kN | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Number of Rows 1 | ||
Cone Width 14.25mm | ||
Static Load Rating 20kN | ||
Outside Diameter 42mm | ||
Bearing Type Taper | ||
SKF Roller Bearing, Taper Bearing Type, Open-Ended, 15mm ID, 42mm OD - 30302 J2
Is your system performance tapering off? Get it back on track with this taper-type roller bearing from SKF. It tackles radial and axial loads simultaneously, so it's an all-rounder that keeps parts moving in the same direction. A dynamic load rating of up to 22.4kN makes the unit ideal for heavy-duty systems. A lightning-fast limiting speed of 18,000r/min means it can keep up with fast-paced applications. As this bearing can easily be separated by hand, mounting and maintenance are a breeze. The interchangeable design lets you swap out elements in a flash.
Features & Benefits
• Strong sheet metal cage maintains the bearing's shape for long-term use
• Small 11mm width suits compact installations
• High static load rating of 20kN, so safely supports your system when it's powered off
Applications
• Manufacturing equipment
• Automotive industry
• Processing plants
• Packaging and shipment facilities
Why should I choose a tapered bearing over a parallel one?
Tapered bearings can handle misalignment better than parallel alternatives. They also distribute loads more evenly to minimise friction and heat that could damage your equipment.
Gerelateerde Links
- FAG 30302-A Taper 15 mm ID Roller Bearing, 42 mm OD
- Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- NTN 4T-30302 Taper Roller 15 mm ID Needle Roller Thrust Bearing, 42 mm OD
- SKF 32316 J2 Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF 30222 J2 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF 32317 J2 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 32311 J2 Taper 55 mm ID Roller Bearing, 120 mm OD