SKF PHC Connecting Link Carbon Steel Roller Chain Link
- RS-stocknr.:
- 267-9717
- Fabrikantnummer:
- PHC 120SH-1C/L
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 15,66
(excl. BTW)
€ 18,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,66 |
*prijsindicatie
- RS-stocknr.:
- 267-9717
- Fabrikantnummer:
- PHC 120SH-1C/L
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 38.1mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 22.23mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 38.1mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 22.23mm | ||
- Land van herkomst:
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. It is used to connect the two end of a chain together. The link have a greater ultimate tensile strength due to their thicker plate and through-hardened pin. This chain can accommodate higher shock load and provide longer service life.
Provide a very strong link
Easy to disassemble and replace
Accommodate high shock load
Long service life
Gerelateerde Links
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 25-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Connecting Link Carbon Steel Roller Chain Link