SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- RS-stocknr.:
- 267-9825
- Fabrikantnummer:
- PHC 40-1C/L
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 0,89
(excl. BTW)
€ 1,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 110 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,89 |
*prijsindicatie
- RS-stocknr.:
- 267-9825
- Fabrikantnummer:
- PHC 40-1C/L
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 40-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 12.7mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 7.95mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Roller Chain Link | ||
Chain Type 40-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 12.7mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 7.95mm | ||
- Land van herkomst:
- CN
SKF PHC Series Roller Chain Link, 40-1, Carbon Steel - PHC 40-1C/L
This roller chain link is crucial for power transmission systems. Made from durable carbon steel, it enhances the efficiency and lifespan of chain drives. It serves as a connecting link for roller chains, providing a solid solution for various mechanical applications. The construction of this product helps lower maintenance costs due to its durability and dependability.
Features & Benefits
• Provides a strong connection between chain ends
• Facilitates easy disassembly and replacement
• Compatible with simplex, duplex, and triplex arrangements
• Matches the fatigue strength of accompanying chain links
• Complies with ANSI standards for performance
• Meets the 40-1 chain specifications for industrial use
Applications
• Utilised for joining two ends of chains in machinery
• Suitable for requiring secure chain connections
• Employed in production lines for continuous operation
• Applicable in various mechanical chain components
• Suitable for both lightweight and heavy-duty chain systems
How do I ensure proper installation of the connecting link?
Proper installation involves aligning the link with the chain ends and securing it using a spring clip or cotter pin, ensuring a snug fit without excessive play.
Can the connecting link be reused after disassembly?
Yes, the spring clip and cotter pin types can be disassembled and replaced, allowing for reuse unless damaged in the process.
What maintenance is recommended for the connecting link?
Regular inspections for wear and tear are advised, along with lubrication to ensure smooth operation and extend the component's lifespan.
Is this link compatible with standard roller chains?
Yes, this connecting link is fully compatible with ANSI roller chains, ensuring reliable performance within standardised systems.
Gerelateerde Links
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 08B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 25-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link