Petzl D024AA00 Mobile Fall Arrester
- RS-stocknr.:
- 215-6031
- Fabrikantnummer:
- D024AA00
- Fabrikant:
- Petzl
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 215-6031
- Fabrikantnummer:
- D024AA00
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Product Type | Mobile Fall Arrester | |
| Rope Diameter | 11.5mm | |
| Horizontal/Vertical Use | Horizontal and Vertical Use | |
| Weight Capacity | 250kg | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Product Type Mobile Fall Arrester | ||
Rope Diameter 11.5mm | ||
Horizontal/Vertical Use Horizontal and Vertical Use | ||
Weight Capacity 250kg | ||
- Land van herkomst:
- FR
The Petzl MAESTRO S is a descender designed for technical rescue operations. It facilitates manipulation of heavy loads, for lowering or hauling, and may be used in both the primary system or in a back-up belay. This versatility allows rescuers to adapt to any situation they may encounter on the rescue scene. The ergonomic handle and integrated brake allow for comfortably controlled descent.
Great versatility, ideal for technical rescue
Rope compatibility
Easy to use
Efficient for handling heavy loads
Rope compatibility
Easy to use
Efficient for handling heavy loads
Gerelateerde Links
- Petzl B070AB00 Fall Arrester Lanyard Aluminium Steel
- Petzl B071BB00 Fall Arrester Lanyard Holder Aluminium Steel
- Petzl D021AB00 Fall Arrester Lanyard Holder Aluminium Stainless Steel
- Petzl D021BA00 Fall Arrester Lanyard Holder Aluminium Stainless Steel
- Petzl 20 m Fall Arrest Fall Arrester Kit Twist Lock Twin
- Petzl 10 m Fall Arrest Fall Arrester Kit Twist Lock Twin
- Tractel stopfor MSP Fall Arrester Sliding Fall Arrester Steel Yellow Zinc
- Petzl P042AA00 Fall Arrester Kit S