DeWALT D26200-QS Corded Router Drill, 900 W
- RS-stocknr.:
- 172-652
- Fabrikantnummer:
- D26200-QS
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 367,85
(excl. BTW)
€ 445,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 367,85 |
*prijsindicatie
- RS-stocknr.:
- 172-652
- Fabrikantnummer:
- D26200-QS
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Router Drill | |
| Power Rating | 900W | |
| Corded/Cordless | Corded | |
| Model Number | D26200-QS | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Router Drill | ||
Power Rating 900W | ||
Corded/Cordless Corded | ||
Model Number D26200-QS | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- MX
The DeWALT 8mm (1/4 inch) Fixed Base Router, model D26200−QS, is a versatile tool designed for precision and ease of use. With features such as multiple spindle lock detents for quick bit changes, variable speed control, and dual LED lights for increased visibility, this router is perfect for a wide range of woodworking projects.
Aluminium motor housing that can be transitioned into a plunge router attachment for increased versatility
Variable speed control (16,000 to 27,000 RPM) for optimized router bit application
Dual LED lights for increased accuracy during operation
Large 100mm D−Base design for maximum router support on work pieces
Powerful 900W motor for efficient cutting
Sound Pressure Uncertainty of 3 dB(A) and Sound Pressure of 77 dB(A) for reduced noise levels
Power source is corded for continuous use without battery changes
No Load Speed of 16,000−27,000 RPM for fast cutting and shaping
Gerelateerde Links
- DeWALT D26200-GB Corded Corded Routers/Trimmers Type G
- DeWALT D26204K-QS Corded Router Drill, 900 W
- DeWALT D26203-QS Corded Router Drill, 900 W
- DeWALT DW622KT-QS Corded Router Drill, 1.4 kW
- DeWALT DWE625KT-QS Corded Router Drill 2.3 kW
- DeWALT D26203-GB Corded Corded Routers/Trimmers Type G
- DeWALT D26204K-GB Corded Corded Routers/Trimmers Type G
- DeWALT DW621K Corded Plunge Router Type C