DeWALT DW622KT-QS Corded Router Drill, 1.4 kW
- RS-stocknr.:
- 173-499
- Fabrikantnummer:
- DW622KT-QS
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 665,50
(excl. BTW)
€ 805,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 665,50 |
*prijsindicatie
- RS-stocknr.:
- 173-499
- Fabrikantnummer:
- DW622KT-QS
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Router Drill | |
| Speed | 24000rpm, 8000rpm | |
| Power Rating | 1.4kW | |
| Corded/Cordless | Corded | |
| Model Number | DW622KT-QS | |
| Collet Size | 6.12mm | |
| Plunge Capacity - Plunge | 55mm | |
| Weight | 3.1kg | |
| Standards/Approvals | CE marked | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Router Drill | ||
Speed 24000rpm, 8000rpm | ||
Power Rating 1.4kW | ||
Corded/Cordless Corded | ||
Model Number DW622KT-QS | ||
Collet Size 6.12mm | ||
Plunge Capacity - Plunge 55mm | ||
Weight 3.1kg | ||
Standards/Approvals CE marked | ||
Vrijgesteld
- Land van herkomst:
- IT
The DeWALT 12mm (1/2 inch) Plunge Router designed with precision and control in mind. With a powerful 1400W motor and unique through the column dust extraction system, this router offers excellent cutter visibility and precise results. The soft start feature eliminates any small initial movements that may misalign the cutter, while the rubber coated handles provide a comfortable grip for extended use.
Soft start feature eliminates small initial movement
Unique through the column dust extraction for excellent cutter visibility
Rubber coated handles for comfortable grip and control
Precision depth of cut micro-adjuster accurate to 0.1mm
1400W powerful motor for efficient operation