RS PRO 150 mm Stainless Steel Ruler Metric
- RS-stocknr.:
- 192-3660
- Artikelnummer Distrelec:
- 304-14-142
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 1,95
(excl. BTW)
€ 2,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.161 stuk(s) klaar voor verzending
- 2.444 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,95 |
*prijsindicatie
- RS-stocknr.:
- 192-3660
- Artikelnummer Distrelec:
- 304-14-142
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Unit of Measure | Metric | |
| Length | 150mm | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Width | 19.2mm | |
| Finish | Photo Engraved, Anti-Reflection Treatment | |
| Folding | No | |
| Standards/Approvals | Precision class II | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Unit of Measure Metric | ||
Length 150mm | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Width 19.2mm | ||
Finish Photo Engraved, Anti-Reflection Treatment | ||
Folding No | ||
Standards/Approvals Precision class II | ||
Vrijgesteld
- Land van herkomst:
- TR
RS PRO Stainless Steel Metric Rulers
Introducing stainless steel rulers from our own brand RS PRO, a selection of high quality and Durable metric rulers designed for measuring with precision and assisting with a variety of tasks requiring straight and accurate lines.
This range of RS PRO rules are manufactured using stainless steel offering a Durable and long lasting product that can be used in a wide range of applications, with high impact and corrosion resistance making them Ideal for use on site. The rule face is photoengraved with metric measurements allowing you to measure in cm (centimetres) or mm (millimetres), providing class II precision with excellent accuracy. The rules also feature anti reflection treatment to minimise the risk of glare when used in direct sunlight or under bright lights, ensuring clear visibility at all times. When not in use, the rules can also be safely stored to a tool cabinet hook via a hole featured at one end.
Features and Benefits
• Available in either 15 cm (RS Stock no. 1923660) or 30 cm (RS Stock No. 1923661)
• Metric measurements
• Durable stainless steel design ensuring a Durable and long lasting product
• Photoengraved measurements ensuring accuracy at all times
• Anti-glare finish offering excellent visibility
• High-quality class II rulers
• Straight end ensures the rule remains steady when working against surfaces
• Hole at one end for safe storage
Applications
Rulers are a type of measurement tool used to measure the length of an object or its edge precisely or be used as a guide for drawing and scoring straight lines. Rulers are manufactured using a wide range of materials including steel, plastic and wood and are available in metric measurements, imperial measurements or a combination of both. Rulers are used in a wide range of applications including:
• DIY
• Construction
• Education
• Art & design
• Carpentry
• Production
FAQs
Metric
Stainless steel
Photo-engraved
Anti-reflection treatment
Supplied in pouch
Is this imperial or metric?
This range of RS PRO rulers feature metric measurements including cm and mm.
What sizes are available?
RS PRO stainless steel rulers are available in the following sizes:
15 cm - RS Stock no. 1923660
30 cm - RS Stock No. 1923661
Is this double sided?
This range of stainless steel rulers are not double sided and only feature photoengraved measurements on one side.
Care advice
Steel rules are precision measuring instruments and should be easy to maintain. They should not be used as a scraper, screwdriver or pry bar. Regular inspection of the steel rule should be carried out, ensuring that it is not bent or dented and that the corners are square and sharp. Where possible, the rule should be safely stored when not in use to prevent the measurements from being distorted or damaged.
Gerelateerde Links
- BMI 150 mm Stainless Steel Ruler Metric
- MikronTec 150 mm Stainless Steel Ruler Metric
- MikronTec 150 mm Stainless Steel Ruler Metric, UKAS
- Facom 150 mm Stainless Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric, UKAS
- CK 150 mm Stainless Steel Ruler Metric, Imperial
- RS PRO 150 mm Steel Ruler Imperial, Metric