BMI 150 mm Stainless Steel Ruler Metric
- RS-stocknr.:
- 285-7109
- Artikelnummer Distrelec:
- 180-86-101
- Fabrikantnummer:
- 962/150 MM
- Fabrikant:
- BMI
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 1,95
(excl. BTW)
€ 2,36
(incl. BTW)
- RS-stocknr.:
- 285-7109
- Artikelnummer Distrelec:
- 180-86-101
- Fabrikantnummer:
- 962/150 MM
- Fabrikant:
- BMI
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
| Merk | BMI | |
| Product Type | Ruler | |
| Length | 150mm | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk BMI | ||
Product Type Ruler | ||
Length 150mm | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Steel graduated ruler made of rust resistant, hard rolled spring steel. Most up to date manufacturing process permits sharp division markings which are largely friction resistant, insensitive to chemicals, greases and oils.
Good reading off properties due to matt surfaces
Rounded edges
Accuracy class is Class II
Gerelateerde Links
- BMI 300 mm Stainless Steel Ruler Metric
- BMI 500 mm Stainless Steel Ruler Metric
- MikronTec 150 mm Stainless Steel Ruler Metric
- MikronTec 150 mm Stainless Steel Ruler Metric, UKAS
- RS PRO 150 mm Stainless Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- Facom 150 mm Stainless Steel Ruler Metric, UKAS