BMI 300 mm Stainless Steel Ruler Metric
- RS-stocknr.:
- 283-7960
- Artikelnummer Distrelec:
- 180-86-103
- Fabrikantnummer:
- 962/300 MM
- Fabrikant:
- BMI
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 3,66
(excl. BTW)
€ 4,43
(incl. BTW)
- RS-stocknr.:
- 283-7960
- Artikelnummer Distrelec:
- 180-86-103
- Fabrikantnummer:
- 962/300 MM
- Fabrikant:
- BMI
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
| Merk | BMI | |
| Unit of Measure | Metric | |
| Length | 300mm | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Flexible | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk BMI | ||
Unit of Measure Metric | ||
Length 300mm | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Flexible Yes | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Steel graduated ruler made of rust-resistant, hard-rolled spring steel. Most up to date manufacturing process permits sharp division markings which are largely friction-resistant, insensitive to chemicals, greases and oils. It has good reading-off properties due to matt surfaces.
Rounded edges
Accuracy class II
Gerelateerde Links
- BMI 500 mm Stainless Steel Ruler Metric
- BMI 150 mm Stainless Steel Ruler Metric
- BETA 300 mm Stainless Steel Ruler Metric
- BETA 300 mm Stainless Steel Ruler Metric, UKAS
- RS PRO 300 mm Stainless Steel Ruler Metric
- Facom 300 mm Stainless Steel Ruler Metric
- SAM 300 mm Stainless Steel Ruler Metric
- Vogel 300 mm Stainless Spring Steel Ruler Metric