Teroson Beige 500 ml Spray TEROSON WX 215 Rust Treatment
- RS-stocknr.:
- 640-444
- Fabrikantnummer:
- 794224
- Fabrikant:
- Teroson
Subtotaal (1 eenheid)*
€ 19,02
(excl. BTW)
€ 23,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 44 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,02 |
*prijsindicatie
- RS-stocknr.:
- 640-444
- Fabrikantnummer:
- 794224
- Fabrikant:
- Teroson
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
| Merk | Teroson | |
| Product Type | Rust Treatment | |
| Package Size | 500 ml | |
| Package Type | Spray | |
| Application | Anti-Corrosion | |
| Colour | Beige | |
| Dry Time | 1.5h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Trade Name | TEROSON WX 215 | |
| Alles selecteren | ||
|---|---|---|
Merk Teroson | ||
Product Type Rust Treatment | ||
Package Size 500 ml | ||
Package Type Spray | ||
Application Anti-Corrosion | ||
Colour Beige | ||
Dry Time 1.5h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Trade Name TEROSON WX 215 | ||
Vrijgesteld
- Land van herkomst:
- NL
The Teroson Solvent-based anti-corrosion agent for the protection of cavities. It is a thin, slightly thixotropic, atomizing spray which can reach narrow spaces using the spray tube clung to the cap. Spray creeps into gaps and drives out moisture. The product contains a high proportion of rust inhibitors. It has outstanding creep qualities, penetrates well into the spaces to be protected. The material can even be used at temperatures as low as 10°C, though creep qualities are improved if the product and the bodywork are at room temperature.
Light brown appearance
Single component requires no mixing
Liquid viscosity
Gerelateerde Links
- Teroson Beige 350 ml Cartridge TEROSON WX 350 Rust Treatment
- Loctite White 400 ml Cartridge Loctite SF 7803 Rust Treatment
- Teroson TEROSON WX 180 Multi-purpose Cleaner 180 ml Cartridge
- Rocol Brown 300 ml Aerosol Z30 Fluid & Spray Rust Inhibitor
- Rocol White 300 ml Aerosol Foodlube Protect Spray Rust & Corrosion Inhibitor
- Rocol Clear 400 ml Aerosol MOISTURE GUARD Clear Spray Rust & Corrosion Inhibitor
- Teroson TEROSON VR 105 Multi-purpose Cleaner 500 ml Spray
- Teroson TEROSON VR 120 Multi-purpose Cleaner 400 ml Spray