Loctite White 400 ml Cartridge Loctite SF 7803 Rust Treatment
- RS-stocknr.:
- 640-426
- Fabrikantnummer:
- 142537
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 33,05
(excl. BTW)
€ 39,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 105 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,05 |
*prijsindicatie
- RS-stocknr.:
- 640-426
- Fabrikantnummer:
- 142537
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Rust Treatment | |
| Package Size | 400 ml | |
| Package Type | Cartridge | |
| Application | Anti-Corrosion | |
| Colour | White | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Trade Name | Loctite SF 7803 | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Rust Treatment | ||
Package Size 400 ml | ||
Package Type Cartridge | ||
Application Anti-Corrosion | ||
Colour White | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Trade Name Loctite SF 7803 | ||
Vrijgesteld
- Land van herkomst:
- NL
The Loctite Solvent-based aerosol provides a non-drying, tack-free coating on metals with long term corrosion protection and has good U.V. resistance. This product is especially suited for iron, steel, sheet steel, pipes, moulds, machines and installations that have to be stored outdoors. This product is typically used in applications with an operating range of -30 °C to +60 °C.
Solvent appearance
Appearance white
Gerelateerde Links
- Teroson Beige 350 ml Cartridge TEROSON WX 350 Rust Treatment
- Teroson Beige 500 ml Spray TEROSON WX 215 Rust Treatment
- CRC Rust Treatments
- Loctite SF 7200 Degreaser 400 ml Aerosol
- Loctite Leak & Flaw Detector Spray 400 ml Leak Detection SF 7100
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
- Loctite 7061 Surface Cleaner 400 ml Aerosol
- Rust Treatments