RS PRO Medium Duty Foldable Steel Sack Truck, 120 kg Load, 365 mm, 365 mm
- RS-stocknr.:
- 251-817
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 153,52
(excl. BTW)
€ 185,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 24 stuk(s) vanaf 26 januari 2027
- Plus verzending 16 stuk(s) vanaf 16 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 153,52 |
*prijsindicatie
- RS-stocknr.:
- 251-817
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Load Capacity | 120kg | |
| Product Type | Sack Truck | |
| Wheel Diameter | 160mm | |
| Foldable | Yes | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Height | 1.15m | |
| Load Plate Depth | 365mm | |
| Load Plate Width | 365mm | |
| Load Plate Type | Open | |
| Load Plate Material | Steel | |
| Standards/Approvals | No | |
| Overall Width | 460mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Load Capacity 120kg | ||
Product Type Sack Truck | ||
Wheel Diameter 160mm | ||
Foldable Yes | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Height 1.15m | ||
Load Plate Depth 365mm | ||
Load Plate Width 365mm | ||
Load Plate Type Open | ||
Load Plate Material Steel | ||
Standards/Approvals No | ||
Overall Width 460mm | ||
Vrijgesteld
RS Pro Wide Stair-climbing Trolley
About me
• I am made of steel and sturdy enough to hold up to 120kg capacity
• Stair climbers are specifically designed for transporting goods up and down the stairs. They are equipped with three wheels arranged in a triangular shape and this feature allows you to climb up and down the stairs.
• DO NOT! Intentionally create large loads when a number of small loads are a safer alternative. Sometimes it is more convenient to keep everything together as a method of housekeeping, however, it really is unacceptable if it creates an unsafe manual handling operation
• For this particular trolley maximum load should be same as folding foot size which is 395mm x 460mm while using on stairs
• Powder coated blue colour
• ALWAYS! Remember Health and Safety with me
What is an advantage of foldable sack truck?
Foldable sack trucks are similar to your regular sack trucks while in use, however, you can fold them to a more compatible size while not in use. These are ideal for little storage place when you decide to use it only occasionally. Dont like the mess? Do you want to hide it away when it is not needed? This folding sack truck is for you then!
Looking for more information?
Check out our specification table below.
Steel sack trucks are the best for the highest load capacities. Duration is great which makes them ideal for heavy duty. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and as for your own convenience, you can use them across many industries and environments such as workshops, warehouses, mailrooms and even offices.
Gerelateerde Links
- RS PRO Medium Duty Foldable Aluminium Sack Truck 460 mm, 230 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 485 mm, 350 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 590 mm, 390 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 485 mm, 385 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 490 mm, 270 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 387 mm, 279 mm