RS PRO Heavy Duty Foldable Steel Sack Truck, 250 kg Load, 390 mm, 460 mm
- RS-stocknr.:
- 103-8692
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 219,81
(excl. BTW)
€ 265,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 219,81 |
*prijsindicatie
- RS-stocknr.:
- 103-8692
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Sack Truck | |
| Load Capacity | 250kg | |
| Wheel Diameter | 250mm | |
| Foldable | Yes | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Overall Height | 1.24m | |
| Load Plate Depth | 460mm | |
| Load Plate Width | 390mm | |
| Load Plate Type | Open | |
| Overall Width | 535mm | |
| Standards/Approvals | No | |
| Overall Depth | 710mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Sack Truck | ||
Load Capacity 250kg | ||
Wheel Diameter 250mm | ||
Foldable Yes | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
Overall Height 1.24m | ||
Load Plate Depth 460mm | ||
Load Plate Width 390mm | ||
Load Plate Type Open | ||
Overall Width 535mm | ||
Standards/Approvals No | ||
Overall Depth 710mm | ||
Vrijgesteld
- Land van herkomst:
- CN
RS Pro Sack Truck with Wheel Guards & Folding Toe
Our reach compliant sack truck with folding toe plate is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops. It can carry up to 250 kg evenly distributed and features 250 mm rubber wheels, making is easy to manoeuvre.
Features and Benefits:
Folding toe plate stays in position with the use of a magnet attached to the frame
Fixed wheel guards
Puncture proof pneumatic wheels
Riveted knuckle hand grips with guard
Reach compliant
Hard-wearing powder coated finish
Weight 11.5 kg
Gerelateerde Links
- RS PRO Medium Duty Foldable Aluminium Sack Truck 460 mm, 230 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 590 mm, 390 mm
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 470 mm, 190 mm
- RS PRO Heavy Duty Foldable Aluminium Sack Truck 310 mm, 310 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- Guitel Hervieu Heavy Duty Foldable Steel Sack Truck 335 mm, 425 mm
- RS PRO Heavy Duty Steel Sack Truck 460 mm, 255 mm