RS PRO Heavy Duty Foldable Aluminium Sack Truck, 270 kg Load, 310 mm, 310 mm
- RS-stocknr.:
- 789-8514
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 311,20
(excl. BTW)
€ 376,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 311,20 |
*prijsindicatie
- RS-stocknr.:
- 789-8514
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Sack Truck | |
| Load Capacity | 270kg | |
| Wheel Diameter | 200mm | |
| Foldable | Yes | |
| Weight Class | Heavy Duty | |
| Frame Material | Aluminium | |
| Overall Height | 1.15m | |
| Load Plate Depth | 310mm | |
| Load Plate Width | 310mm | |
| Load Plate Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 480mm | |
| Overall Depth | 520mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Sack Truck | ||
Load Capacity 270kg | ||
Wheel Diameter 200mm | ||
Foldable Yes | ||
Weight Class Heavy Duty | ||
Frame Material Aluminium | ||
Overall Height 1.15m | ||
Load Plate Depth 310mm | ||
Load Plate Width 310mm | ||
Load Plate Type Open | ||
Standards/Approvals No | ||
Overall Width 480mm | ||
Overall Depth 520mm | ||
Vrijgesteld
- Land van herkomst:
- CN
RS Pro Heavy Duty Aluminium Sack Truck
About me
• I can be used for a whole host of applications and varying carrying events, very popular with delivery drivers
• Carrying up to 270kg of goods makes me perfect for the job
• Quickly and easily folds for compact storage and transportation
• Fitted with 2x 200mm rubber wheels - they are not filled with air so they will not puncture or go flat and the bonus is that no maintenance is required. What is not to like? They are ideal for smooth flat surfaces, such as warehouse and offices
What is an advantage of foldable sack truck?
Foldable sack trucks are similar to your regular sack trucks while in use, however, you can fold them to a more compatible size while not in use. These are ideal for little storage place when you decide to use it only occasionally. Dont like the mess? Do you want to hide it away when it is not needed? This folding sack truck is for you then!
Looking for more information?
Check out our specification table below.
These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.
What benefits does an aluminium sack truck offers?
Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.
Gerelateerde Links
- RS PRO Light Duty Foldable Aluminium Sack Truck 490 mm, 270 mm
- RS PRO 3.5 kg Foldable Aluminium Sack Truck 387 mm, 270 mm
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 390 mm, 460 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 470 mm, 190 mm
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- Guitel Hervieu Heavy Duty Foldable Steel Sack Truck 335 mm, 425 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 387 mm, 279 mm