Securikey 15L Electronic Floor Safe Safe
- RS-stocknr.:
- 427-877
- Fabrikantnummer:
- SFMV-1DZE-S-H
- Fabrikant:
- Securikey
Subtotaal (1 eenheid)*
€ 585,48
(excl. BTW)
€ 708,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 585,48 |
*prijsindicatie
- RS-stocknr.:
- 427-877
- Fabrikantnummer:
- SFMV-1DZE-S-H
- Fabrikant:
- Securikey
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
| Merk | Securikey | |
| Product Type | Safe | |
| Capacity | 15L | |
| Mount Type | Floor | |
| Sub Type | Safe | |
| Lock Type | Electronic | |
| Interior Light | Yes | |
| Colour | Metallic Dark Grey | |
| Material | Solid Steel | |
| Door Thickness | 8mm | |
| Height | 294mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 374mm | |
| Depth | 325mm | |
| Alles selecteren | ||
|---|---|---|
Merk Securikey | ||
Product Type Safe | ||
Capacity 15L | ||
Mount Type Floor | ||
Sub Type Safe | ||
Lock Type Electronic | ||
Interior Light Yes | ||
Colour Metallic Dark Grey | ||
Material Solid Steel | ||
Door Thickness 8mm | ||
Height 294mm | ||
Standards/Approvals RoHS Compliant | ||
Width 374mm | ||
Depth 325mm | ||
- Land van herkomst:
- CH
The Securikey Mini Vault Deposit Silver 1 Electronic offers secure storage with a 3,000 pound overnight cash cover and £30,000 valuables cover It features a 4 mm solid steel electrically welded body and an 8 mm thick door fitted with an advanced electronic lock The registration system prevents lockout situations The aperture dimensions are W 140 mm x H 20 mm and it includes chrome plated bolt cups A soft foam insert protects valuables from damage and a motion-sensitive interior light is included for enhanced visibility It is suitable for rear or floor fixing with bolts supplied.
Batteries, Installation and operating instructions included
Color Metallic Dark Grey RAL7001