Securikey 13L Electronic Floor Safe Safe
- RS-stocknr.:
- 427-864
- Fabrikantnummer:
- SFEV-GS-TZE
- Fabrikant:
- Securikey
Subtotaal (1 eenheid)*
€ 282,88
(excl. BTW)
€ 342,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 282,88 |
*prijsindicatie
- RS-stocknr.:
- 427-864
- Fabrikantnummer:
- SFEV-GS-TZE
- Fabrikant:
- Securikey
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
| Merk | Securikey | |
| Product Type | Safe | |
| Capacity | 13L | |
| Mount Type | Floor | |
| Lock Type | Electronic | |
| Sub Type | Safe | |
| Interior Light | Yes | |
| Colour | Metallic Dark Grey | |
| Door Thickness | 4mm | |
| Material | Solid Steel | |
| Height | 150mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 400mm | |
| Depth | 350mm | |
| Alles selecteren | ||
|---|---|---|
Merk Securikey | ||
Product Type Safe | ||
Capacity 13L | ||
Mount Type Floor | ||
Lock Type Electronic | ||
Sub Type Safe | ||
Interior Light Yes | ||
Colour Metallic Dark Grey | ||
Door Thickness 4mm | ||
Material Solid Steel | ||
Height 150mm | ||
Standards/Approvals RoHS Compliant | ||
Width 400mm | ||
Depth 350mm | ||
- Land van herkomst:
- CH
The Securikey Euro Vault Electronic provides secure storage with an overnight cash cover of 1500 pounds and a valuables cover of 15000 pounds It features a 2 mm solid steel electrically welded body for durability and protection The 4 mm anti-bludgeon door is equipped with 20 mm hardened steel locking bolts for enhanced security Locking is controlled by a motorized lock with a keypad powered by four AA batteries (included) The dual mode locking system offers both fixed code and Hotel mode A management override key and master code ensure emergency entry at all times A soft foam insert protects valuables from damage while an automatic interior light powered by two AA batteries, included.
Suitable for floor fixing Bolts supplied
Color Metallic Dark Grey RAL7001
Gerelateerde Links
- Securikey 12L Electronic Wall Safe Safe
- Securikey 17L Electronic Wall Safe Safe
- Securikey 65L Electronic Wall Safe Safes
- Securikey 34L Electronic Wall Safe Safe
- Securikey 34L Electronic Floor Safe Safe
- Securikey 15L Electronic Floor Safe Safe
- Securikey 68L Electronic Floor Safe
- Securikey 26L Electronic Wall Safe Safe