Banner XS26 Series Safety Controller, 26 Safety Inputs, 2 Safety Outputs, 24V dc
- RS-stocknr.:
- 232-5281
- Fabrikantnummer:
- XS26-2
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 1.060,00
(excl. BTW)
€ 1.282,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.060,00 |
*prijsindicatie
- RS-stocknr.:
- 232-5281
- Fabrikantnummer:
- XS26-2
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Series | XS26 | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 26 | |
| Number of Safety Outputs | 2 | |
| Mount Type | DIN Rail | |
| Field Bus Communication Type | Ethernet | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Contact Current | 50mA | |
| Number of I/Os | 28 | |
| Contact Voltage | 24V dc | |
| Terminal Type | Wire | |
| Width | 45mm | |
| Depth | 129mm | |
| Length | 110mm | |
| Standards/Approvals | No | |
| IP Rating | IP20 | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Series XS26 | ||
Product Type Safety Controller | ||
Number of Safety Inputs 26 | ||
Number of Safety Outputs 2 | ||
Mount Type DIN Rail | ||
Field Bus Communication Type Ethernet | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Contact Current 50mA | ||
Number of I/Os 28 | ||
Contact Voltage 24V dc | ||
Terminal Type Wire | ||
Width 45mm | ||
Depth 129mm | ||
Length 110mm | ||
Standards/Approvals No | ||
IP Rating IP20 | ||
- Land van herkomst:
- US
The Banner safety controlle programs in minutes with intuitive, easy-to-use configuration software. Up to eight expansion I/O modules can be added as automation requirements grow or change. It have a variety of safety inputs, solid-state safety outputs and safety relay outputs. Innovative live display feature and diagnostics allow for active monitoring of I/O on a PC and assist in troubleshooting and commissioning. It provides optional SC-XM2/3 external drive for fast swap and quick configuration without a PC.
Number of safe inputs 26
Configurable input
Number of convertible inputs 8
Gerelateerde Links
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 4 Safety Outputs, 24V dc
- Banner XS/SC26 Series Safety Controller 4 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 2 Safety Outputs, 24V dc
- Banner SM-GA-5A Series Safety Controller 4 Safety Outputs, 115V ac
- Banner XS26 3 Safety Contacts, 1
- Banner XS26 6 Safety Contacts, 1