Idec HE5B Series Safety Enabling Switch, 3 Position, DP3T, IP65
- RS-stocknr.:
- 283-7448
- Artikelnummer Distrelec:
- 301-51-002
- Fabrikantnummer:
- HE5B-M2PN1
- Fabrikant:
- Idec
Subtotaal (1 eenheid)*
€ 46,89
(excl. BTW)
€ 56,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,89 |
*prijsindicatie
- RS-stocknr.:
- 283-7448
- Artikelnummer Distrelec:
- 301-51-002
- Fabrikantnummer:
- HE5B-M2PN1
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Product Type | Safety Enabling Switch | |
| Series | HE5B | |
| Contact Configuration | DP3T | |
| Number of Positions | 3 | |
| IP Rating | IP65 | |
| Terminal Type | Solder | |
| Switch Contact Current | 1A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 125V | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 31mm | |
| Length | 20mm | |
| Width | 20mm | |
| Mechanical Life | 100000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Product Type Safety Enabling Switch | ||
Series HE5B | ||
Contact Configuration DP3T | ||
Number of Positions 3 | ||
IP Rating IP65 | ||
Terminal Type Solder | ||
Switch Contact Current 1A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 125V | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 31mm | ||
Length 20mm | ||
Width 20mm | ||
Mechanical Life 100000Operations | ||
- Land van herkomst:
- JP
The Enabling switch is a versatile and reliable solution for various technical applications. With its exceptional features and high-quality construction, this product is designed to deliver outstanding performance in demanding environments.
Advanced technology for superior functionality
Durable design for long-lasting use
Compact and lightweight for easy installation
Efficient power consumption for cost-effective operation
Wide range of compatible devices for versatility
Gerelateerde Links
- Idec HE5B Series Safety Enabling Switch IP65
- Idec HE5B Series Safety Enabling Switch DPDT, IP65
- Idec HE5B Series Safety Enabling Switch IP65
- Idec HE2B Series Safety Enabling Switch DP3T, IP65
- Idec HE6B Series Safety Enabling Switch DP3T, IP65
- Idec HE3B Series Safety Enabling Switch DP3T, IP65
- Idec HE2B Series Safety Enabling Switch DP3T, IP40
- Idec HE6B Series Safety Enabling Switch DPDT, IP65