Idec HE2B Series Safety Enabling Switch, 3 Position, DP3T, IP40
- RS-stocknr.:
- 288-4514
- Artikelnummer Distrelec:
- 301-50-985
- Fabrikantnummer:
- HE2B-M200
- Fabrikant:
- Idec
Subtotaal (1 eenheid)*
€ 35,25
(excl. BTW)
€ 42,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 23 november 2026
- Plus verzending 20 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,25 |
*prijsindicatie
- RS-stocknr.:
- 288-4514
- Artikelnummer Distrelec:
- 301-50-985
- Fabrikantnummer:
- HE2B-M200
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Series | HE2B | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | DP3T | |
| Number of Positions | 3 | |
| IP Rating | IP40 | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 1A | |
| Contact Voltage | 125V | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Mechanical Life | 100000Operations | |
| Length | 20mm | |
| Width | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Series HE2B | ||
Product Type Safety Enabling Switch | ||
Contact Configuration DP3T | ||
Number of Positions 3 | ||
IP Rating IP40 | ||
Terminal Type Solder | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 1A | ||
Contact Voltage 125V | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 31mm | ||
Mechanical Life 100000Operations | ||
Length 20mm | ||
Width 20mm | ||
- Land van herkomst:
- JP
The Enabling Switch is a multi contact 3 position enabling switch. By holding an enabling switch, an operator can avert danger when a machine operates unexpectedly. When the panicked operator either releases or grasps tightly the enabling switch, the switch disables the machine operation in either situations.
Duplicated actuators and contacts
High durability is also provided
Operating force hardly changes after 10000 operations
Gerelateerde Links
- Idec HE2B Series Safety Enabling Switch DP3T, IP40
- Idec HE2B Series Safety Enabling Switch DP3T, IP65
- Idec HE2B Series Safety Enabling Switch SPST, IP40
- Idec HE6B Series Safety Enabling Switch DP3T, IP65
- Idec HE5B Series Safety Enabling Switch DP3T, IP65
- Idec HE3B Series Safety Enabling Switch DP3T, IP65
- Idec HE5B Series Safety Enabling Switch IP65
- Idec HE1B Series Safety Enabling Switch SPST, IP40