Siemens 3SE5 Safety Switch, Spring Actuator Included, Plastic
- RS-stocknr.:
- 275-927
- Fabrikantnummer:
- 3SE5322-1SD21-1AG4
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 397,94
(excl. BTW)
€ 481,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 397,94 |
*prijsindicatie
- RS-stocknr.:
- 275-927
- Fabrikantnummer:
- 3SE5322-1SD21-1AG4
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Lock Style | Spring | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 4 | |
| Housing Material | Plastic | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, EAC, cULus, UKCA | |
| Number of Head Directions | 5 | |
| Conduit Entry | 3 x (M20 x 1.5) | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Lock Style Spring | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 4 | ||
Housing Material Plastic | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
IP Rating IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, EAC, cULus, UKCA | ||
Number of Head Directions 5 | ||
Conduit Entry 3 x (M20 x 1.5) | ||
- Land van herkomst:
- DE
The Siemens Safety Position Switch combines robust design with functionality to ensure safety and reliability in industrial applications. Engineered with a tumbler and auxiliary release, it provides flexible actuation from five different directions. The durable plastic enclosure is built to withstand the rigors of challenging environments, offering protection classifications of IP66, IP67, and IP69. With a locking force of 1300 N and compliance to EN ISO 14119 standards, this safety switch guarantees dependable operation and longevity. Whether for monitoring actuators or ensuring safe machine operation, this switch is a must have for safety conscious facilities.
Five directions of approach enhance installation versatility
Positive opening mechanism assures reliable operation
Robust plastic construction ensures durability in harsh conditions
High shock resistance protects functionality in dynamic environments
LED display provides clear operational status indication
Compatible with various actuators for tailored functionality
Temperature range of 25 to +60 °C adapts to diverse settings
Gerelateerde Links
- Siemens 3SE5 Safety Switch Plastic
- Siemens 3SE5 Safety Switch Plastic, Spring
- Siemens 3SE5 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Siemens CE/UKCA Declarations 3SF13 Safety Switch Plastic, Spring Lock
- Siemens 3SE5 Safety Switch Actuator Included, Plastic
- Siemens 3SE5 Safety Interlock Switch Plastic
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Siemens 3SE5 Switch Actuator Included, Plastic