Omron D4NS Safety-Rated Interlock Switch Safety Switch, Plastic, Key
- RS-stocknr.:
- 214-7553
- Fabrikantnummer:
- D4NS-1DF
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 32,42
(excl. BTW)
€ 39,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,42 |
*prijsindicatie
- RS-stocknr.:
- 214-7553
- Fabrikantnummer:
- D4NS-1DF
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Safety-Rated Interlock Switch Safety Switch | |
| Lock Type | Key | |
| Actuator Included | No | |
| Safety Contacts | 3 NC | |
| Housing Material | Plastic | |
| Series | D4NS | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 240V ac | |
| Number of Auxiliary Contacts | 3 | |
| IP Rating | IP67 | |
| Switch Contact Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Width | 31mm | |
| Standards/Approvals | CE, UL, CCC | |
| Length | 96mm | |
| Number of Head Directions | 4 | |
| Depth | 30mm | |
| Conduit Entry | PG13.5 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Safety-Rated Interlock Switch Safety Switch | ||
Lock Type Key | ||
Actuator Included No | ||
Safety Contacts 3 NC | ||
Housing Material Plastic | ||
Series D4NS | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 240V ac | ||
Number of Auxiliary Contacts 3 | ||
IP Rating IP67 | ||
Switch Contact Current 3A | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Width 31mm | ||
Standards/Approvals CE, UL, CCC | ||
Length 96mm | ||
Number of Head Directions 4 | ||
Depth 30mm | ||
Conduit Entry PG13.5 | ||
Omron D4NS Series Safety Switch, 3NC Normal State Configuration, IP67 - D4NS-1DF
This safety switch guarantees dependable operation in various environments. It is essential for automation, ensuring safety through robust features and adaptable performance. Its primary role is to prevent unintended machine operation, offering reassurance across numerous industrial applications.
Features & Benefits
• IP67 rated for optimal protection against dust and moisture
• Operates efficiently within a temperature range of -30°C to +70°C
• Suitable for integration into industrial safety devices and systems
Applications
• Utilised with safety interlock mechanisms in machinery
• Ideal for process automation systems that require reliable safety measures
• Appropriate for environments that demand temperature-resistant devices
What is the recommended installation environment for this device?
It is advisable to install it in environments where temperatures remain between -30°C and +70°C to ensure optimal performance and longevity.
How do I maintain this switch to ensure its longevity?
Regular inspections for wear, along with cleaning the housing, will help sustain functionality. Ensure that moisture does not enter the unit to keep it operational.
What are the wiring requirements for this switch?
It utilises a PG13.5 connection type, simplifying installation with standard wiring practices.
What happens if I exceed the specified voltage limits?
Exceeding the maximum voltage may result in malfunction or damage to the switch, potentially compromising safety measures.
Gerelateerde Links
- Omron D4NS Safety Rated Interlock Switch Plastic, Key
- Omron D4NS Safety Rated Interlock Switch Key
- Omron D4NS Safety Rated Interlock Switch Plastic, Key
- Omron D4NS Safety Rated Interlock Switch Resin, Key
- Omron D4NS Safety Interlock Switch Thermosetting Resin, Key
- Omron D4GS Safety Rated Interlock Switch Plastic, Key
- Omron D4NS Door Switch Plastic, Solenoid Lock
- Omron D4NS Series Safety Interlock Switch, 2NC/1NO