Omron D4NS Safety Rated Interlock Switch, Keyed, Resin, Key

Subtotaal (1 eenheid)*

€ 34,66

(excl. BTW)

€ 41,94

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 34,66

*prijsindicatie

RS-stocknr.:
214-6735
Fabrikantnummer:
D4NS-5AF
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Safety Rated Interlock Switch

Lock Style

Keyed

Lock Type

Key

Actuator Included

No

Safety Contacts

1 NO/1 NC

Housing Material

Resin

Series

D4NS

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-30°C

Contact DC Voltage

250V

Contact AC Voltage

240V ac

Switch Contact Current

3A

IP Rating

IP67

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

88mm

Width

56mm

Depth

30mm

Number of Head Directions

4

Standards/Approvals

UL, CCC, CE

Conduit Entry

PG13.5

Omron D4NS Series Safety Rated Interlock Switch, 240V Contact AC Voltage, IP67 - D4NS-5AF


This safety-rated interlock switch is a compact, keyed lock device designed to monitor access to guarded machinery and prevent operation when a guard is open. It is intended for indoor automation and industrial control installations where an interlocked guard must provide a defined mechanical and electrical interruption of power. The unit accepts a removable operation key and is intended for use with compatible operation keys and conduit fittings.

Features & Benefits


• IP67 protection for switch body ensures dust and water resistance
• Rated contact current of 3A supports common control circuits
• Single safety contact arranged as 1NO/1NC provides fault-aware interruption
• Two auxiliary contacts enable additional signalling or control paths
• Operating ambient range from -30°C to +70°C permits wide thermal use
• Resin housing with PG13.5 conduit opening reduces weight and corrosion risk

Applications


• Suitable for interlocking machine guards in automated lines
• Ideal for integration into safety circuits of packaging equipment
• used with conveyor guarding for access monitoring and stop logic
• Can be used for access control on assembly cells and robotic enclosures
• Suitable for retrofit replacement where Compact interlocks are required

What electrical voltages can it switch?


The switch contacts are rated for operation up to 240V AC and up to 250V DC for appropriate circuits.

How does wiring accommodate conduit or connector types?


The enclosure provides a PG13.5 conduit entry for cable glands

connectors and conduit adaptors must be used to maintain enclosure integrity.

Are multiple head orientations possible for installation?


The head can be rotated to four mounting directions to suit different door and panel arrangements.

What durability can be expected for mechanical and electrical cycles?


Mechanical operation endurance is specified at a minimum of 1,000,000 operations and electrical endurance at up to 500,000 operations under specified resistive load conditions.

What short-circuit or protection considerations apply?


Use a series fuse for short-circuit protection

when using EN ratings a 10A gI or gG fuse conforming to IEC standards is recommended.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.