SICK TR4 Safety Switch, RFID Actuator Included, Valox
- RS-stocknr.:
- 285-4392
- Fabrikantnummer:
- TR4-SDU02CB
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 243,41
(excl. BTW)
€ 294,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 243,41 |
*prijsindicatie
- RS-stocknr.:
- 285-4392
- Fabrikantnummer:
- TR4-SDU02CB
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO | |
| Housing Material | Valox | |
| Series | TR4 | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 200mA | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 25mm | |
| Standards/Approvals | IEC 60529 | |
| Length | 88mm | |
| Number of Head Directions | 5 | |
| Depth | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included Yes | ||
Safety Contacts 2 NO | ||
Housing Material Valox | ||
Series TR4 | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 200mA | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Width 25mm | ||
Standards/Approvals IEC 60529 | ||
Length 88mm | ||
Number of Head Directions 5 | ||
Depth 20mm | ||
- Land van herkomst:
- DO
SICK TR4 Series Safety Switch, IP67, 24V Supply Voltage - TR4-SDU02CB
This safety switch is a non-contact RFID interlock designed to protect access points and guard doors in industrial automation. It provides two safety outputs with self-monitoring semiconductor technology and is intended for integration with safety controllers and Flexi Loop diagnostics. The unit operates from a 24V supply and is suited to harsh environments thanks to robust sealing and a Compact form.
Features and Benefits:
• RFID sensing ensures non-contact operation and reduced wear
• 2 safe outputs deliver safety-related signalling with self-monitoring
• Performance level PL e and SIL 3 enable use in high-risk applications
• IP69K ingress protection permits pressurised washdown environments
• Cable with M12 plug supports simple direct connection
• 2 safe outputs deliver safety-related signalling with self-monitoring
• Performance level PL e and SIL 3 enable use in high-risk applications
• IP69K ingress protection permits pressurised washdown environments
• Cable with M12 plug supports simple direct connection
Applications
• Suitable for machine guard door monitoring on production lines
• Used with safety controllers employing Flexi Loop diagnostics
• Ideal for food-industry equipment requiring washdown resistance
• Can be used for safeguarding access in robotics cells
• Used with safety controllers employing Flexi Loop diagnostics
• Ideal for food-industry equipment requiring washdown resistance
• Can be used for safeguarding access in robotics cells
What are the temperature operating limits?
It functions across an ambient range of -25°C to +70°C.
How is the switch connected electrically?
It uses a 0.2m cable with a 5-pin M12 plug and supports cables up to 200m.
What safety classifications does it meet?
It is rated Category 4 under EN ISO 13849 and SIL 3 per IEC 61508.
What mechanical stresses can it tolerate?
The device withstands vibration at 10Hz to 55Hz with 3.5mm amplitude and shock up to 30g, 11 ms.
Gerelateerde Links
- SICK TR4 Safety Switch Valox
- SICK TR4 Safety Interlock Switch Valox
- SICK Type 4 (En Iso 14119) Category 4 (EN ISO 13849) TR4 Safety Switch Valox
- SICK TR4 Safety Interlock Switch Vistal
- SICK STR1 Safety Interlock Switch Valox
- SICK TR4 Safety Interlock Switch Vistal
- SICK TR4 Safety Interlock Switch Fibreglass Polyester, Electronic
- SICK MLP1 Safety Interlock Switch Valox