SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox

Subtotaal (1 eenheid)*

€ 204,02

(excl. BTW)

€ 246,86

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 23 november 2026
  • Plus verzending 1 stuk(s) vanaf 25 november 2026
  • Plus verzending 6 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 204,02

*prijsindicatie

RS-stocknr.:
285-9064
Fabrikantnummer:
TR4-SEM01CB
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Lock Style

RFID

Product Type

Safety Interlock Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Valox

Series

TR4

Switch Contact Current

200mA

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Contact AC Voltage

230V ac

IP Rating

IP67, IP69K

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Depth

20mm

Number of Head Directions

5

Standards/Approvals

IEC 60529

Width

25mm

Length

88mm

Land van herkomst:
DO

SICK TR4 Series Safety Interlock Switch, 24V DC Supply Voltage, IP67 - TR4-SEM01CB


This safety interlock switch is a non-contact RFID device designed to monitor access points in automated environments. It provides two safety outputs with self-monitoring semiconductor OSSD signals and is suited to series wiring with diagnostic options. The unit operates from a 24V DC supply and connects via a 0.2m cable with an M12, 8-pin plug

longer runs up to 200m are supported. The housing is MADE from Valox and the enclosure is rated for both IP67 and IP69K protection, allowing use in harsh and hygienic conditions.

Features and Benefits:


• SIL3 safety integrity for high-risk applications
• Category 4 performance level PL e compliance
• Self-monitoring outputs limit hazardous-state duration
• 200mA output current supports Compact control loads
• Operating range -25°C to +70°C for diverse climates

Applications


• Suitable for safety guarding on conveyor systems
• Ideal for food-sector washdown areas requiring IP69K
• Used with safe evaluation units in series connections
• Can be used for access control on machinery guards
• Suitable for installations needing multi-direction actuation

How is the device connected to a control system?


It uses an M12, 8-pin cable with flying leads and supports long connecting cables up to 200m.

What is the device’s behaviour when a fault is detected?


At least one semiconductor safety output switches to the OFF state to maintain a safe condition.

Which electrical characteristics govern its outputs?


Outputs are self-monitoring OSSDs with ≤200mA output current and supply range 20.4V DC to 26.4V DC.

What mechanical stresses can it tolerate?


It withstands vibration at 10Hz to 55Hz with 3.5mm amplitude and shock up to 30g, 11 ms.

Are multiple sensors chainable and is diagnostic data available?


Sensors can be linked in series with Flexi Loop for diagnostics or with a T-connector without diagnostics.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.