MOXA 4500 Series Safety Module, 8 Inputs, 24V
- RS-stocknr.:
- 258-9666
- Artikelnummer Distrelec:
- 301-87-020
- Fabrikantnummer:
- 45MR-3810
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 469,73
(excl. BTW)
€ 568,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 469,73 |
*prijsindicatie
- RS-stocknr.:
- 258-9666
- Artikelnummer Distrelec:
- 301-87-020
- Fabrikantnummer:
- 45MR-3810
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Series | 4500 | |
| Product Type | Safety Module | |
| Sub Type | Input | |
| Mount Type | DIN Rail | |
| For Use With | Module | |
| Supply Voltage | 24V | |
| Number of Inputs | 8 | |
| Terminal Type | Spring Terminal | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC 60068-2, UL 61010-2-201, IEC 61000-4, WEEE, EN 55032/35, RoHS, CISPR 32, FCC Part 15B Class A | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Series 4500 | ||
Product Type Safety Module | ||
Sub Type Input | ||
Mount Type DIN Rail | ||
For Use With Module | ||
Supply Voltage 24V | ||
Number of Inputs 8 | ||
Terminal Type Spring Terminal | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC 60068-2, UL 61010-2-201, IEC 61000-4, WEEE, EN 55032/35, RoHS, CISPR 32, FCC Part 15B Class A | ||
- Land van herkomst:
- TW
The Moxa Europe I/O and power modules for the ioThinx 4500 Series is a advanced controller that make complex IIoT applications easy such as energy management, factory machine management, transportation management, and remote asset management through expandable communication and high performance data acquisition and control capabilities.
I/O modules include DI/Os, AI/Os, relays, and other I/O types
Power modules for system power inputs and field power inputs
Easy tool-free installation and removal
Built-in LED indicators for IO channels
Wide operating temperature range: -40 to 75°C (-40 t