MOXA 4500 Series Safety Module, 6 Inputs, 24V
- RS-stocknr.:
- 258-9670
- Artikelnummer Distrelec:
- 301-87-022
- Fabrikantnummer:
- 45MR-6600
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 441,19
(excl. BTW)
€ 533,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 441,19 |
*prijsindicatie
- RS-stocknr.:
- 258-9670
- Artikelnummer Distrelec:
- 301-87-022
- Fabrikantnummer:
- 45MR-6600
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Series | 4500 | |
| Product Type | Safety Module | |
| Mount Type | DIN Rail | |
| Sub Type | Input | |
| For Use With | Module | |
| Supply Voltage | 24V | |
| Number of Inputs | 6 | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | UL 61010-2-201, CISPR 32, IEC 61000-4, EN 55032/35, RoHS, WEEE, IEC 60068-2, FCC Part 15B Class A | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Series 4500 | ||
Product Type Safety Module | ||
Mount Type DIN Rail | ||
Sub Type Input | ||
For Use With Module | ||
Supply Voltage 24V | ||
Number of Inputs 6 | ||
Terminal Type Spring Terminal | ||
Standards/Approvals UL 61010-2-201, CISPR 32, IEC 61000-4, EN 55032/35, RoHS, WEEE, IEC 60068-2, FCC Part 15B Class A | ||
Hazardous Area Certification ATEX | ||
- Land van herkomst:
- TW
The Moxa Europe I/O and power modules for the ioThinx 4500 Series is a advanced controller that make complex IIoT applications easy such as energy management, factory machine management, transportation management, and remote asset management through expandable communication and high performance data acquisition and control capabilities.
I/O modules include DI/Os, AI/Os, relays, and other I/O types
Power modules for system power inputs and field power inputs
Easy tool-free installation and removal
Built-in LED indicators for IO channels
Wide operating temperature range: -40 to 75°C (-40 t