Himalayan 4310 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 8, EU 42
- RS-stocknr.:
- 193-1432
- Fabrikantnummer:
- 4310NV080
- Fabrikant:
- Himalayan
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 193-1432
- Fabrikantnummer:
- 4310NV080
- Fabrikant:
- Himalayan
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
| Merk | Himalayan | |
| Series | 4310 | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Colour | Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Non Metallic | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Heat, Penetration, Slip | |
| Penetration Resistant | Yes | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Alles selecteren | ||
|---|---|---|
Merk Himalayan | ||
Series 4310 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Heat, Penetration, Slip | ||
Penetration Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Vrijgesteld
- Land van herkomst:
- CN
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Gerelateerde Links
- Himalayan 4310 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 46
- Himalayan 4310 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 45
- Himalayan 4330 Unisex White Non Metallic Toe Capped Safety Trainers EU 42
- Himalayan 4310 Unisex Blue Non-Metallic Safety Trainer EU 36
- Himalayan 4310 Unisex Blue Non-Metallic Safety Trainer EU 44
- Himalayan 4310 Unisex Blue Non-Metallic Safety Trainer EU 47
- Himalayan 4310 Unisex Blue Non-Metallic Safety Trainer EU 39
- Himalayan 4310 Unisex Blue Non-Metallic Safety Trainer EU 40