Himalayan 4310 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 11, EU 46

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
193-1436
Fabrikantnummer:
4310NV110
Fabrikant:
Himalayan
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Himalayan

Series

4310

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Non Metallic

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Heat, Penetration, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Anti-Slip

Yes

Midsole Type

Composite

Vrijgesteld

Land van herkomst:
CN
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.

Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.