Makita 92 x 185 mm Brushed
- RS-stocknr.:
- 880-7060
- Fabrikantnummer:
- BO3711J
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 175,24
(excl. BTW)
€ 212,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 175,24 |
*prijsindicatie
- RS-stocknr.:
- 880-7060
- Fabrikantnummer:
- BO3711J
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Motor Type | Brushed | |
| Sander Type | Orbital Sander | |
| Product Type | Orbital Sander | |
| Orbit Size | 2mm | |
| Pad Size | 92 x 185 mm | |
| Speed | 11000rpm, 4000rpm | |
| Voltage | 240V | |
| Cable Length | 2m | |
| Overall Length | 253mm | |
| Pad Shape | Rectangular | |
| Overall Width | 92mm | |
| Weight | 1.6kg | |
| Overall Height | 154mm | |
| Standards/Approvals | No | |
| Input Power | 190W | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Motor Type Brushed | ||
Sander Type Orbital Sander | ||
Product Type Orbital Sander | ||
Orbit Size 2mm | ||
Pad Size 92 x 185 mm | ||
Speed 11000rpm, 4000rpm | ||
Voltage 240V | ||
Cable Length 2m | ||
Overall Length 253mm | ||
Pad Shape Rectangular | ||
Overall Width 92mm | ||
Weight 1.6kg | ||
Overall Height 154mm | ||
Standards/Approvals No | ||
Input Power 190W | ||
- Land van herkomst:
- CN
Makita Orbital Sander
The Makita BO3711 model of orbital sander is a lightweight and easy handling hand sander for you to use for smooth wood sanding, sanding off hardened wood putty, rounding over sharp edges or smoothing down dried coats of paint.
Powerful motor
Variable speed control
Electronic Ignition
Large levers for easy paper changes
Built in dust collection system
Ergonomic soft grip handle
Anti-vibration
Features and Benefits
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Gerelateerde Links
- Makita BO007CGZ XGT 93 x 185 mm Cordless
- Makita DRS DRS780Z 185 mm 5100rpm
- Makita CS00 CS002GZ01 185 mm 3500rpm
- Makita RS00 RS001GZ 185 mm 6400rpm
- Makita 9558HNRG Brushed 125 mm 840 W
- Makita DGA452Z DGA452Z Brushed 115 mm 12 Ah
- Makita DGA511RTJ DGA511RTJ Brushed 125 mm 5 Ah
- Makita GA5040 GA5040R Brushed 125 mm 1.1 kW