Dremel Abrasive Band 15mm x 13 mm Diameter, 1 Grit
- RS-stocknr.:
- 236-1006
- Fabrikantnummer:
- 2615040832
- Fabrikant:
- Dremel
Subtotaal (1 verpakking van 6 eenheden)*
€ 2,79
(excl. BTW)
€ 3,38
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 6 + | € 0,465 | € 2,79 |
*prijsindicatie
- RS-stocknr.:
- 236-1006
- Fabrikantnummer:
- 2615040832
- Fabrikant:
- Dremel
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
| Merk | Dremel | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Band | |
| Grit Size | 1 | |
| Width | 15mm | |
| Maximum Safe Speed | 35000rpm | |
| Diameter | 13mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | 408 | |
| Alles selecteren | ||
|---|---|---|
Merk Dremel | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Band | ||
Grit Size 1 | ||
Width 15mm | ||
Maximum Safe Speed 35000rpm | ||
Diameter 13mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series 408 | ||
Vrijgesteld
- Land van herkomst:
- US
Dremel Abrasive Band, 13mm Width, 60 Grit Size - EZ Speedclic Series - 2615040832
Pick this abrasive band from Dremel to deburr or shape small, round or oddly shaped objects. Thanks to a compact width of 13mm, it's small enough to reach into tight spots. It's designed for use with the EZ Speedclic sanding drum (420-6735) for ease of assembly. This versatile tool works a treat on wood, soft metals and fibreglass. Thanks to its coarse grit size of 60, it removes rust without any hassle. For accessory changes in a jiffy, use this unit with the EZ Speedclic mandrel (236-1011).
Features & Benefits
• Supplied in a pack of six for use in multiple jobs
• Can be used with a multitool at a maximum speed of 35,000rpm for efficient operation
• Aluminium oxide abrasive material resists wear and impact
Applications
• Woodworking
• Automotive repairs
• Jewellery manufacturing
• DIY projects
Why is it important to consider grit size before using an abrasive band?
Different applications call for different grit sizes. A rough grit size of 60 removes more material, while a finer grit size such as 120 is more suitable for polishing.
Gerelateerde Links
- Dremel Abrasive Band 15mm x 13 mm Diameter, 6 Grit
- Dremel Abrasive Band 13mm x 13mm Diameter, 120 Grit
- Dremel Sanding Drum x 6.4 mm Diameter, 6 Grit
- Dremel Polyester Abrasive Disc Abrasive Disc 3 Grit
- Dremel DREMEL 500 Aluminium Oxide P80 Grit, Coarse
- Dremel Silicon Carbide Abrasive Disc Abrasive Disc Coarse Grade, P240 Grit
- Norton Aluminium Oxide Abrasive Wheel P60 Grit, 80
- Dremel Abrasive Disc Non-Woven Coarse Grade, P60 Grit