Dremel Abrasive Band 13mm x 13mm Diameter, 120 Grit
- RS-stocknr.:
- 236-1007
- Fabrikantnummer:
- 2615043232
- Fabrikant:
- Dremel
Subtotaal (1 verpakking van 6 eenheden)*
€ 2,56
(excl. BTW)
€ 3,10
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 6 + | € 0,427 | € 2,56 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 set
€ 2,59
(excl. BTW)
€ 3,13
(incl. BTW)
- RS-stocknr.:
- 236-1007
- Fabrikantnummer:
- 2615043232
- Fabrikant:
- Dremel
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
| Merk | Dremel | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Width | 13mm | |
| Diameter | 13mm | |
| Alles selecteren | ||
|---|---|---|
Merk Dremel | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Width 13mm | ||
Diameter 13mm | ||
N.v.t.
- Land van herkomst:
- US
Dremel 13mm Fine 120 Grit Sanding Band 6pk
The Dremel Sanding bands will generally remove finish and material (wood or other soft material). These bands are also used for (rough) shaping and smoothing or rust removal from metal. If you want to remove just finish, consider something less aggressive like a flap wheel (no. 502 or 504), or a buff like the no. 511S/512S or 511E/512E.The physical appearance of the band indicates what grit it is, the larger the bumps the lower the grit. The sanding bands are available in 120 and 60 grit. The lower the grit, the more material is removed. The sanding bands will wear out and are replaceable by loosening the screw on the top of the drum or using the DREMEL exclusive EZ Speedclic sanding drum, for even faster band replacement. These bands can be used to sand / smooth softer materials like hardwood, softwood, plastic, fiberglass, aluminium but also for rust removal of metal types, like steel.
Diameter 13 mm
Gerelateerde Links
- Dremel Abrasive Band 15mm x 13 mm Diameter, 1 Grit
- Dremel Abrasive Band 15mm x 13 mm Diameter, 6 Grit
- Dremel Sanding Drum
- Dremel Sanding Drum x 6.4 mm Diameter, 6 Grit
- Bosch Sanding Drum 13mm x 13 mm Diameter, 60 Grit
- Dremel Polyester Abrasive Disc Abrasive Disc 3 Grit
- Dremel DREMEL 500 Aluminium Oxide P80 Grit, Coarse
- Dremel Silicon Carbide Abrasive Disc Abrasive Disc Coarse Grade, P240 Grit