FEIN Saw Blade, 18 Teeth Per Inch Plastic, Metal 733 mm 3
- RS-stocknr.:
- 126-800
- Fabrikantnummer:
- 63502308000
- Fabrikant:
- FEIN
Subtotaal (1 eenheid)*
€ 55,11
(excl. BTW)
€ 66,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 55,11 |
*prijsindicatie
- RS-stocknr.:
- 126-800
- Fabrikantnummer:
- 63502308000
- Fabrikant:
- FEIN
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
| Merk | FEIN | |
| Product Type | Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 3 | |
| Material Cut | Plastic, Metal | |
| Blade Length | 733mm | |
| Blade Width | 0.35mm | |
| Blade Thickness | 13mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk FEIN | ||
Product Type Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 3 | ||
Material Cut Plastic, Metal | ||
Blade Length 733mm | ||
Blade Width 0.35mm | ||
Blade Thickness 13mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- BR
The FEIN Band saw blade is suitable for use with steel, non ferrous metals, plastics and composite materials with a yield strength of less than 1400 N/mm². It features a tooth spacing of 1.4 to 1.8 mm, providing fine and precise cuts.
Band saw blade for metal and plastic
Package includes 3 pieces
Gerelateerde Links
- FEIN Saw Blade Plastic 733 mm 3
- Bosch Band Saw Blade, 24 Teeth Per Inch Multi Material 733 mm 1
- Bosch Band Saw Blade, 18 Teeth Per Inch Multi Material 733 mm 1
- FEIN Bi-Metal Jig Saw Blades Plastic, 5-Pieces
- FEIN Chrome Vanadium Steel Jig Saw Blades Plastic, 5-Pieces
- FEIN Saw Blade 3-Piece 150 mm 1.5 mm 1.27 mm, 6 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm HCS 1.5 mm 1.05 mm, 6 Teeth Per Inch
- FEIN Saw Blade 3-Piece 115 mm Carbide 1.5 mm 1.25 mm, 18 Teeth Per Inch