DeWALT 24 Teeth Per Inch Wood 1 250 mm
- RS-stocknr.:
- 172-266
- Fabrikantnummer:
- DT4202-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 58,10
(excl. BTW)
€ 70,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,10 |
*prijsindicatie
- RS-stocknr.:
- 172-266
- Fabrikantnummer:
- DT4202-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.8mm | |
| Tooth Configuration | FT | |
| Kerf Thickness | 2.8mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Plate Thickness 1.8mm | ||
Tooth Configuration FT | ||
Kerf Thickness 2.8mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT Circular Saw Blade is designed for extreme workshop usage, featuring C4 PREMIUM CARBIDE for extended life, laser-cut plate for improved balance, and rim expansion slots to eliminate flex. With ultra-sharp teeth and optimized grind angles, this saw blade reduces tear out and ensures precise cutting results.
C4 PREMIUM CARBIDE for extended blade life and up to 5 regrinds
LASER CUT PLATE for improved balance and precision cutting
RIM EXPANSION SLOTS to eliminate flex and maintain alignment
HARMONIC SLOTS for reduced blade ringing and scoring
ULTRA SHARP TEETH & OPTIMISED GRIND ANGLES for reduced tear out and clean cuts
Rake Angle of 10° and Grind Flat Top for efficient cutting performance
24 Tooth Count and 1.8 mm Plate Thickness for versatile cutting applications
Gerelateerde Links
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 60 Teeth Per Inch Wood 1 250 mm
- DeWALT 40 Teeth Per Inch Wood 1 250 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 30 Teeth Per Inch Wood 1 250 mm
- DeWALT 50 Teeth Per Inch Wood 1 250 mm
- DeWALT 96 Teeth Per Inch Wood 1 250 mm
- DeWALT 80 Teeth Per Inch Wood 1 250 mm