DeWALT 36 Teeth Per Inch Wood 1 190 mm
- RS-stocknr.:
- 172-510
- Fabrikantnummer:
- DT40271-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 35,17
(excl. BTW)
€ 42,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,17 |
*prijsindicatie
- RS-stocknr.:
- 172-510
- Fabrikantnummer:
- DT40271-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | Smooth | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Wood | |
| Number of Teeth | 36 | |
| Plate Thickness | 820μm | |
| Tooth Configuration | ATB+R | |
| Kerf Thickness | 1.55mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 190mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type Smooth | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Wood | ||
Number of Teeth 36 | ||
Plate Thickness 820μm | ||
Tooth Configuration ATB+R | ||
Kerf Thickness 1.55mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 190mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Circular Saw Blade is designed for maximum efficiency and runtime, perfect for cordless cutting applications. Featuring C3 Next Generation Carbide, it ensures long life and smooth cuts. With a thin kerf design, this blade provides efficient and precise results every time.
C3 Next Generation Carbide for long life and up to 3 regrinds
Optimized for cordless with up to 2x more cuts per charge
Thin kerf design for smooth and efficient cuts
Diamond bore for durability and strength
Suitable for cutting wood with precision
Comes in a pack quantity of 1 for convenience
Diameter of 190 mm for versatile use
Gerelateerde Links
- DeWALT 36 Teeth Per Inch Wood 1 190 mm
- DeWALT 24 Teeth Per Inch Wood 1 190 mm
- DeWALT 60 Teeth Per Inch Wood 1 190 mm
- DeWALT 40 Teeth Per Inch Wood 1 190 mm
- DeWALT 48 Teeth Per Inch Wood 1 190 mm
- DeWALT 36 Teeth Per Inch Wood 1 210 mm
- DeWALT 36 Teeth Per Inch Wood 1 400 mm
- DeWALT 36 Teeth Per Inch Wood 1 216 mm