DeWALT 24 Teeth Per Inch Wood 1 235 mm
- RS-stocknr.:
- 172-572
- Fabrikantnummer:
- DT1954-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 24,14
(excl. BTW)
€ 29,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,14 |
*prijsindicatie
- RS-stocknr.:
- 172-572
- Fabrikantnummer:
- DT1954-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Number of Pieces | 1 | |
| Maximum Speed | 5500rpm | |
| Material Cut | Wood | |
| Rake Angle | 20° | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.7mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 235mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Number of Pieces 1 | ||
Maximum Speed 5500rpm | ||
Material Cut Wood | ||
Rake Angle 20° | ||
Number of Teeth 24 | ||
Plate Thickness 1.7mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 235mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Circular Saw blade, with a diameter of 235mm and a bore size of 30mm, is designed for construction-grade performance. Featuring ribbed heat vents for cooler operation, C2 construction grade carbide for durability, and ultra sharp carbide edges for precision cuts, this circular saw blade is perfect for woodwork projects.
Ribbed heat vents for cooler blade operation, reducing flexing and binding
C2 construction grade carbide resists chipping and cracking
Ultra sharp carbide edges for splinter-free cuts
Nail tough design ideal for sawing wood with nails
Plate thickness of 1.7mm for strength and stability
Gerelateerde Links
- DeWALT 28 Teeth Per Inch Wood 1 235 mm
- DeWALT 40 Teeth Per Inch Wood 1 235 mm
- DeWALT 24 Teeth Per Inch Wood 1 210 mm
- DeWALT 24 Teeth Per Inch Wood 1 190 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 24 Teeth Per Inch Wood 1 115 mm
- DeWALT 24 Teeth Per Inch Wood 1 165 mm