DeWALT 60 Teeth Per Inch Wood 1 305 mm
- RS-stocknr.:
- 172-747
- Fabrikantnummer:
- DT4346-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 151,57
(excl. BTW)
€ 183,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 151,57 |
*prijsindicatie
- RS-stocknr.:
- 172-747
- Fabrikantnummer:
- DT4346-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | -10° | |
| Number of Teeth | 60 | |
| Plate Thickness | 2.5mm | |
| Tooth Configuration | H G | |
| Kerf Thickness | 3.2mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle -10° | ||
Number of Teeth 60 | ||
Plate Thickness 2.5mm | ||
Tooth Configuration H G | ||
Kerf Thickness 3.2mm | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Circular Saw Blade is a high-performance blade designed for precision cutting tasks. With C4 Premium Carbide construction, laser-cut plate for improved balance, and advanced tooth design, this blade offers superior durability and cutting accuracy. Ideal for professional woodworkers and DIY enthusiasts alike, this circular saw blade is a must-have for any workshop.
Rake Angle of -10° for precise cutting performance
Grind Hollow Ground for added sharpness and cutting accuracy
Tooth Count of 60 for versatile cutting applications
Kerf Thickness of 3.2mm and Plate Thickness of 2.5mm for optimal cutting results
Gerelateerde Links
- DeWALT 60 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 305 mm
- DeWALT 78 Teeth Per Inch Wood 1 305 mm
- DeWALT 36 Teeth Per Inch Wood 1 305 mm
- DeWALT 80 Teeth Per Inch Wood 1 305 mm
- DeWALT 96 Teeth Per Inch Wood 1 305 mm
- DeWALT 32 Teeth Per Inch Wood 1 305 mm
- DeWALT 60 Teeth Per Inch Wood 1 250 mm