DeWALT 16 Teeth Per Inch Multi Material 1 136 mm
- RS-stocknr.:
- 173-316
- Fabrikantnummer:
- DT1946-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 13,80
(excl. BTW)
€ 16,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,80 |
*prijsindicatie
- RS-stocknr.:
- 173-316
- Fabrikantnummer:
- DT1946-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 20° | |
| Material Cut | Multi Material | |
| Number of Teeth | 16 | |
| Plate Thickness | 1mm | |
| Arbor Diameter | 0.625in | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 1.86mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 136mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Rake Angle 20° | ||
Material Cut Multi Material | ||
Number of Teeth 16 | ||
Plate Thickness 1mm | ||
Arbor Diameter 0.625in | ||
Tooth Configuration ATB | ||
Kerf Thickness 1.86mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 136mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Circular Saw Blade is expertly designed with ribbed heat vents to reduce blade flexing and binding, making it ideal for sawing wood with nails. The C2 construction grade carbide ensures durability and resistance to chipping, while the ultra-sharp carbide edges deliver virtually splinter-free cuts. With a kerf thickness of 1.86mm and a bore size of 10mm, this 136mm x 10mm 16T circular saw blade is suitable for a variety of applications.
Ribbed heat vents for cooler blade operation
Nail tough design for sawing wood with nails
C2 construction grade carbide resists chipping and cracking
Ultra-sharp carbide edges for splinter-free cuts
Kerf thickness of 1.86mm and plate thickness of 1mm
Suitable for multi-material applications
Gerelateerde Links
- DeWALT 24 Teeth Per Inch Multi Material 1 136 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT, 10 Teeth Per Inch Multi Material 305 mm 5
- DeWALT 42 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm