DeWALT 80 Teeth Per Inch Wood 1 305 mm
- RS-stocknr.:
- 173-435
- Fabrikantnummer:
- DT4283-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 109,19
(excl. BTW)
€ 132,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,19 |
*prijsindicatie
- RS-stocknr.:
- 173-435
- Fabrikantnummer:
- DT4283-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Cut Type | Smooth | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | -5° | |
| Material Cut | Wood | |
| Number of Teeth | 80 | |
| Plate Thickness | 1.8mm | |
| Tooth Configuration | TCG | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Cut Type Smooth | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle -5° | ||
Material Cut Wood | ||
Number of Teeth 80 | ||
Plate Thickness 1.8mm | ||
Tooth Configuration TCG | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT Circular Saw Blade is crafted with C4 Premium Carbide for extended life and up to 5 regrinds. It boasts a laser-cut plate for improved balance, rim expansion slots to eliminate flex, harmonic slots for no blade ringing, and ultra sharp teeth with optimized grind angles reducing tear out. Ideal for precision cutting tasks, this saw blade ensures a smooth and efficient cutting experience.
Crafted with C4 Premium Carbide for extended blade life and up to 5 regrinds
Laser-cut plate design improves balance for precise cuts
Rim expansion slots eliminate flex and maintain alignment during cutting
Harmonic slots prevent blade ringing or scoring for clean cuts
Ultra sharp teeth with optimized grind angles reduce tear out for smooth cutting results
Rake angle of -5° and a Triple Chip Grind design enhance cutting performance
Features 80 teeth and a plate thickness of 1.8mm for durability and precision
Gerelateerde Links
- DeWALT 80 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 305 mm
- DeWALT 78 Teeth Per Inch Wood 1 305 mm
- DeWALT 36 Teeth Per Inch Wood 1 305 mm
- DeWALT 60 Teeth Per Inch Wood 1 305 mm
- DeWALT 96 Teeth Per Inch Wood 1 305 mm
- DeWALT 32 Teeth Per Inch Wood 1 305 mm
- DeWALT 80 Teeth Per Inch Wood 1 300 mm