DeWALT 24 Teeth Per Inch Wood 1 216 mm
- RS-stocknr.:
- 173-668
- Fabrikantnummer:
- DT4310-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 61,01
(excl. BTW)
€ 73,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,01 |
*prijsindicatie
- RS-stocknr.:
- 173-668
- Fabrikantnummer:
- DT4310-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Rake Angle | -5° | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.8mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Rake Angle -5° | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Plate Thickness 1.8mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Circular Saw Blade is a high-quality blade designed for precision cutting. With features such as C4 premium carbide for extended life, laser-cut plate for improved balance, and rim expansion slots to eliminate flex, this blade ensures smooth and accurate cuts every time.
C4 premium carbide for extended life and up to 5 regrinds
Laser-cut plate for improved balance
Rim expansion slots to eliminate flex and maintain alignment
Harmonic slots for no blade ringing or scoring
Ultra sharp teeth & optimised grind angles to reduce tear out
Rake Angle is 5°
Grind Alternate Top Bevel
Tooth Count 24
Plate Thickness 1.8 mm
Gerelateerde Links
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 36 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 3 216 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 24 Teeth Per Inch Wood 1 210 mm