DeWALT High Speed Steel Jigsaw Blade, 0.7 Teeth Per Inch, Metal, 50 mm, 5-Pieces
- RS-stocknr.:
- 216-237
- Fabrikantnummer:
- DT2162-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 verpakking van 5 eenheden)*
€ 6,80
(excl. BTW)
€ 8,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 34 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 16 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 6,80 | € 1,36 |
*prijsindicatie
- RS-stocknr.:
- 216-237
- Fabrikantnummer:
- DT2162-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 0.7 | |
| Pitch | 700μm | |
| Material Cut | Metal | |
| Blade Length | 50mm | |
| Blade Width | 82mm | |
| Blade Thickness | 2mm | |
| Blade Material | High Speed Steel | |
| Series | T118G | |
| Standards/Approvals | ANSI/ESD | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 0.7 | ||
Pitch 700μm | ||
Material Cut Metal | ||
Blade Length 50mm | ||
Blade Width 82mm | ||
Blade Thickness 2mm | ||
Blade Material High Speed Steel | ||
Series T118G | ||
Standards/Approvals ANSI/ESD | ||
Vrijgesteld
- Land van herkomst:
- CH
The DeWALT 50mm T Shank HSS Jigsaw Blade is designed to fit all T Shank jigsaw saws, offering high durability and the best cutting results. With HCS jigsaw blades providing additional flex to prevent breakage, this blade is perfect for use in wood, plastic-coated wood, fibre boards, and plastics, making it a versatile and essential tool for any DIY enthusiast or professional tradesperson.
T SHANK DESIGN Fits all T Shank jigsaw saws
PERFORMANCE Offers high durability and best cutting results
HCS JIGSAW BLADES Provides additional flex to prevent breakage
Blade material HSS for long-lasting use
Total Length of 76mm for versatile cutting capabilities
Application Material Metal for various cutting needs
Pack Quantity of 5 for convenience and value
Working Length of 50mm for precise cutting tasks
Gerelateerde Links
- DeWALT Reciprocating Saw Blade 100-Piece 203 mm High Speed Steel 135 mm, 18 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm High Carbon Steel and High Speed Steel 50 mm, 24 Teeth Per Inch
- DeWALT Wood 65 mm High Carbon Steel
- DeWALT, 2.5 Teeth Per Inch Multi Material 87 mm High Carbon Steel 5
- DeWALT Reciprocating Saw Blade 5-Piece 240 mm High Carbon Steel 4.6 cm, 5 Teeth Per Inch
- DeWALT 40 Teeth Per Inch 1 190 mm
- DeWALT 24 Teeth Per Inch 1 165 mm
- DeWALT 24 Teeth Per Inch 1 190 mm