Lenox, 18 Teeth Per Inch 203mm Cutting Length Reciprocating Saw Blade, Pack of 5

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
174-6827
Fabrikantnummer:
21070818GR
Fabrikant:
Lenox
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lenox

Saw Blade Type

Reciprocating Saw Blade

Application

Metal

Cutting Length

203mm

Number of Teeth per Inch

18

Number in Pack

5

Land van herkomst:
US

LENOX Gold Power Arc Reciprocating Saw blade, 18 TPI


LENOX has defined performance in the reciprocating saw blade category since inventing the first bi-metal reciprocating saw blade in 1977. LENOX has used its century of cutting expertise to lead the way in reciprocating performance and is redefining performance levels in the bi-metal reciprocating category with the introduction of POWER BLAST TECHNOLOGY™.

The LENOX Gold Power Arc curved blades 18 TPI have an aggressive blade design and a precision applied Titanium coating that makes them last 2X longer than traditional straight LENOX reciprocating saw blades. The titanium coating is also designed to minimize friction and heat build-up while cutting. The patented T2™ Technology, which reduces cutting forces on each tooth and optimizes chip removal to allow efficient cutting in the widest range of materials.

Typical applications include:


• Medium metal
• Thin metal

Features and benefits


• T2™ Technology Tooth design delivers up to 2x longer life
• Power arc curved blade delivers superior performance
• Aggressive blade design optimised blade angler of attack geometry for faster cutting
• Titanium coating makes teeth more wear resistant
• 18 TPI toothing for successive medium metal cutting

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.