Lenox Reciprocating Saw Blade 1-Piece 305 mm Carbide Tip 1.3 mm 22 mm, 6 Teeth Per Inch
- RS-stocknr.:
- 174-6836
- Fabrikantnummer:
- 1832146
- Fabrikant:
- Lenox
Subtotaal (1 eenheid)*
€ 36,38
(excl. BTW)
€ 44,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,38 |
*prijsindicatie
- RS-stocknr.:
- 174-6836
- Fabrikantnummer:
- 1832146
- Fabrikant:
- Lenox
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
| Merk | Lenox | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 6 | |
| Number of Pieces | 1 | |
| Material Cut | Nail Embedded Wood | |
| Blade Length | 305mm | |
| Blade Width | 22mm | |
| Blade Thickness | 1.3mm | |
| Blade Material | Carbide Tip | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Lenox | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 6 | ||
Number of Pieces 1 | ||
Material Cut Nail Embedded Wood | ||
Blade Length 305mm | ||
Blade Width 22mm | ||
Blade Thickness 1.3mm | ||
Blade Material Carbide Tip | ||
Standards/Approvals No | ||
- Land van herkomst:
- US
LENOX Demolition CT™ Reciprocating Saw Blade
The LENOX Demolition CT™ Reciprocating Saw Blade 6 TPI has been carbide tipped for high performance cutting in nail embedded wood. The carbides are welded onto the blade with the latest technology for increased durability, helping to prevent tooth loss for longer blade life. The blade has been designed to be taller and thicker, compared to traditional blades for maximum durability in tough demolition applications. Engineered for faster performance, each tooth is precision grounded.
Features and Benefits:
• Carbide Tipped for high performance cutting in nailembedded wood;• Up to 5X longer life than Bi-Metal recip blades;• Engineered for faster performance;• Each tooth is precision ground to cut through nails easily;• 6 TPI for successive extreme nail embedded wood cutting
Gerelateerde Links
- Lenox Reciprocating Saw Blade 5-Piece 305 mm 1.3 mm 19 mm, 14 Teeth Per Inch
- Lenox Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch
- Lenox Reciprocating Saw Blade 1-Piece 152 mm Carbide Tip 1.3 mm 22 mm, 6 Teeth Per Inch
- Lenox Reciprocating Saw Blade 5-Piece 203 mm 1.3 mm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 2-Piece 150 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 2-Piece 300 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 2-Piece 230 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 2-Piece 100 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch