Makita High Speed Steel Jigsaw Blade, Metal, Wood, 1-Pieces
- RS-stocknr.:
- 194-7879
- Fabrikantnummer:
- B-06292
- Fabrikant:
- Makita
Subtotaal (1 verpakking van 3 eenheden)*
€ 8,20
(excl. BTW)
€ 9,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 48 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 3 + | € 2,733 | € 8,20 |
*prijsindicatie
- RS-stocknr.:
- 194-7879
- Fabrikantnummer:
- B-06292
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Metal, Wood | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | No | |
| Series | Super Express | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Material Cut Metal, Wood | ||
Blade Material High Speed Steel | ||
Standards/Approvals No | ||
Series Super Express | ||
Vrijgesteld
- Land van herkomst:
- CH
Makita Jigsaw Blade, 75mm Cutting Length, 3 Number in Pack - B-06292
This jigsaw blade is engineered for multiple applications including wood, PVC, metal, and stainless steel. With an overall length of 75mm, it stands out in its versatility, designed to cater to various cutting tasks across different materials. Included in the selection pack are three distinct blades, each tailored to enhance performance and efficiency.
Features & Benefits
• Designed for less vibration during cutting processes
• Capable of delivering fine cuts at high speeds
• Efficiently cuts through both thick and thin materials
• Utilises a variable tooth configuration for improved performance
• Suitable for jigsaws and cordless tools, enhancing usability
• Pack contains three blades for diverse cutting needs
Applications
• Used for precise cutting in woodworking projects
• Ideal for cutting through PVC in DIY
• Designed for metalwork tasks where accuracy is crucial
• Effective for stainless steel in industrial settings
• Compatible with cordless tools for enhanced flexibility
What materials can be effectively cut using this blade?
It can cut through a variety of materials, including wood, PVC, metal, and stainless steel, making it a versatile choice for multiple applications.
How does the blade's design facilitate high-speed cutting?
The blade features a slim body and progressive tooth configuration, which allows for fast cutting while maintaining precision and control.
Can this blade be used with different jigsaw brands?
Yes, it is compatible with any jigsaw that accommodates standard blades, providing flexibility for various tools.
How does the vibration reduction feature benefit the user?
The reduced vibration improves control and comfort during use, making extended cutting tasks less fatiguing and more efficient.
What advantages do the variable teeth offer in terms of cutting performance?
Variable teeth allow the blade to adapt better to different materials and thicknesses, resulting in cleaner cuts and faster operation.
Gerelateerde Links
- RS PRO High Speed Steel Jigsaw Blade Wood, 1-Pieces
- Makita High Speed Steel Jigsaw Blade Metal, 5-Pieces
- Makita Jigsaw Blade Aluminium 1-Pieces
- Makita High Speed Steel Jigsaw Blade Metal 1-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 75 mm, 1-Pieces
- Makita High Speed Steel Jigsaw Blade Polyvinyl Chloride 73 mm, 5-Pieces
- ERKO High Speed Steel Jigsaw Blade Aluminium Metal 5-Pieces
- Makita HCS Jigsaw Blade Wood 5-Pieces