DeWALT Reciprocating Saw Blade 100-Piece 203 mm High Speed Steel 135 mm, 18 Teeth Per Inch
- RS-stocknr.:
- 274-4680
- Fabrikantnummer:
- DT2323-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 397,01
(excl. BTW)
€ 480,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 397,01 |
*prijsindicatie
- RS-stocknr.:
- 274-4680
- Fabrikantnummer:
- DT2323-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 100 | |
| Material Cut | Metal | |
| Blade Length | 203mm | |
| Blade Width | 135mm | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 100 | ||
Material Cut Metal | ||
Blade Length 203mm | ||
Blade Width 135mm | ||
Blade Material High Speed Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT Saw blade is constructed using a bi metal composition that combines High Carbon Steel and High Speed Steel. This combination ensures exceptional flexibility and durability, making it well suited for demanding metal cutting tasks. The blade features teeth made of HSS M2 steel. These HSS M2 steel teeth provide extended sharpness. The maximum cutting depth of up to 8mm is ideal for various metalwork applications.
Universal shank
18 teeth per inch
Metal cutting 203mm
Gerelateerde Links
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm Metal, 18 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm Bi-Metal, 18 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm Bi-Metal, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm Bi-Metal 46 mm, 18 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 9-Piece 203 mm Bi-Metal 55 mm, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 135 mm, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm High Carbon Steel
- DeWALT Reciprocating Saw Blade 6-Piece High Speed Steel