DeWALT, 15 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- RS-stocknr.:
- 362-1739
- Fabrikantnummer:
- DT2154-QZ
- Fabrikant:
- DeWALT
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 362-1739
- Fabrikantnummer:
- DT2154-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Aluminium; Copper; Brass; Soft Metal | |
| Cutting Length | 50mm | |
| Number of Teeth per Inch | 15 | |
| Tooth Pitch | 1.7mm | |
| Number in Pack | 3 | |
| Blade Material | HSS | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Saw Blade Type Jigsaw Blade | ||
Application Aluminium; Copper; Brass; Soft Metal | ||
Cutting Length 50mm | ||
Number of Teeth per Inch 15 | ||
Tooth Pitch 1.7mm | ||
Number in Pack 3 | ||
Blade Material HSS | ||
Vrijgesteld
DeWalt DT2154 3 Piece Metal Cutting Jigsaw Blade Set
This 3 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades that can withstand higher side loads. These durable blades are made of bi-metal, ideal for producing clean and fast cuts in a variety of thin and thick metals. The design of the teeth allows for debris to be removed quickly and efficiently, delivering a superior material surface finish. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.
Features and Benefits
Made of bi-metal for a durable and reliable and long-lasting blade
Perfect for cutting through the metal in a range of applications
Handy set featuring the most popular blades
Specially designed teeth for quick and efficient cutting
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
• Carpentry
• Construction
• DIY
• Industrial
• Renovation
FAQ's
Can these be used to cut wood?
This set of jigsaw blades can be used to cut wood, however, they are designed for cutting through a variety of metals effectively in a range of applications.
Gerelateerde Links
- DeWALT Wood 116mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Wood 48mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Multiple Materials 87mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Pack of 1
- DeWALT Pack of 1
- DeWALT Pack of 2
- DeWALT Pack of 5
- DeWALT 18 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 5